VishayISC1210ER270JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Powdered Iron 0.125A 3.3Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 27u | |
| 5% | |
| 2.52M | |
| 0.125 | |
| 3.3 | |
| 30 | |
| 2.52M | |
| 14.5M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip ISC1210ER270J surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 27u H. This SMD inductor has a maximum DC current of 125m A with a maximum resistance of 3.3 Ohm. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14.5M Hz. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

