VishayISC1210ER470KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 47uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.1A 8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.1 | |
| 8 | |
| 30 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip ISC1210ER470K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

