VishayISC1812ER120JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 12uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.265A 1Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 12u | |
| 5% | |
| 2.52M | |
| 0.265 | |
| 1 | |
| 50 | |
| 2.52M | |
| 22M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER120J surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 22M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 265m A with a maximum resistance of 1 Ohm. It has an inductance of 12u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

