VishayISC1812ER560KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 56uH 10% 2.52MHz 40Q-Factor Ferrite 0.173A 2.34Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 56u | |
| 10% | |
| 2.52M | |
| 0.173 | |
| 2.34 | |
| 40 | |
| 2.52M | |
| 8M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this rf chip ISC1812ER560K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 56u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 8M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 173m A with a maximum resistance of 2.34 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

