VishayISC1812ES180JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 18uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.238A 1.24Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 18u | |
| 5% | |
| 2.52M | |
| 0.238 | |
| 1.24 | |
| 50 | |
| 2.52M | |
| 15M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this rf chip ISC1812ES180J surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. It has an inductance of 18u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M Hz. This device is made with wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 238m A with a maximum resistance of 1.24 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

