VishayISC1812ES680KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 68uH 10% 2.52MHz 40Q-Factor Ferrite 0.164A 2.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.52M | |
| 0.164 | |
| 2.6 | |
| 40 | |
| 2.52M | |
| 7.6M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this rf chip ISC1812ES680K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 68u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 7.6M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 164m A with a maximum resistance of 2.6 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

