SamtecISDF-07-D-MEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 14 POS 1.27mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 14 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 2.9 | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| Tube | |
| 9.27 | |
| 6.35 | |
| 11.18 | |
| Cable Mount |
Think of Samtec's ISDF-07-D-M discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 14 PL contacts. It has a straight body orientation. It has a maximum voltage rating of 275 VAC. This is a 2-row connector. It has a plug type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 4 A. This rectangle connector has an operating temperature of -55 to 80 °C. This product is 9.27 mm long, 6.35 mm tall and 11.18 mm deep. Its wire is 28-30 AWG. ISDF-07-D-M is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

