SamtecISDF-15-DEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 30 POS 1.27mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 2.9 | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| Tube | |
| 19.43 | |
| 6.35 | |
| 11.18 | |
| Cable Mount |
Use this ISDF-15-D discrete wire housing from Samtec for a durable connection between discrete wires. This PL connector has 30 PL contacts. It has a plug type gender. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 275 VAC. This is a 2-row connector. This device has a maximum current rating of 4 A. This rectangle connector has an operating temperature of -55 to 80 °C. Its wire is 28-30 AWG. ISDF-15-D is housed in black liquid crystal polymer. This product is 19.43 mm long, 6.35 mm tall and 11.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

