| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Gate and Power Driver | |
| 15VDC to 30VDC | |
| ISO5500 |
Make your circuit green by using this ISO5500EVM power management development kit from Texas Instruments.
Entwicklungskit-Beschreibung
The ISO5500EVM can be used to evaluate device parameters while acting as a guide for board layout. The board allows the user to evaluate device performance using a simulated (10 nF) IGBT load installed on the board, or to install an IGBT or MOSFET (TO-247 package)onto the board and drive it with the ISO5500.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

