Fischer ElektronikISQ 04Wärmemanagement-Zubehör
Thrml Mgmt Access Thermal Insulator Mylar
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Thermal Insulator | |
| 11.8 | |
| 5.6 | |
| 0.13 | |
| Mylar |
Say goodbye to connector sockets never working by using this crystal socket ISQ 04 connector socket developed by Fischer Elektronik. This SKT connector has 2 SKT contacts. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This product is 11.8 mm long and 5.6 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
