Apem ComponentsISR3SAD900Druckknopfschalter
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Curved Round Button | |
| N.O. | |
| Threaded | |
| 0.4@32VAC | |
| 1000Vrms | |
| 1000 | |
| 50 | |
| 500000 | |
| 1000000 | |
| Orange | |
| 2 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| 17.5 | |
| 17.5 | |
| 20 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
