iWave SystemsIW-G15D-Q704-3D001G-E008G-ACDEingebettete Systementwicklungsboards und -kits
I.MX6 QSEVEN System on Module - SOM Development Kit 800MHz/1000MHz CPU 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Nougat 7.1.1
iWave's NXP i.MX6 Qseven Development Board incorporates Qseven compatible i.MX6x SOM which is based on NXP's iMX6 Series multimedia focused processor and Generic Qseven compatible Development Board. This platform can be used for quick prototyping of any high end applications in verticals like Automotive, Industrial & Medical. Being a nano ITX form factor with 120mmx120mm size, the board is highly packed with all necessary onboard connectors to validate complete i.MX6 CPU features.
Features
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX6 QSEVEN | |
| System on Module - SOM | |
| 1GB | |
| 2MB/8GB | |
| eMMC Flash/SPI Flash | |
| 4 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| HDMI/LVDS/RGB | |
| LCD | |
| Android Nougat 7.1.1 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Android Nougat 7.1.1 | |
| Linux 4.1.15 | |
| Yes |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

