iWave SystemsIW-G15D-SM04-3D001G-E004G-ACCEingebettete Systementwicklungsboards und -kits
I.MX6Q SODIMM System on Module - SOM Development Kit 1000MHz CPU 1GB RAM 4GB eMMC Flash Android Lollipop 5.0.0
iWave's NXP i.MX6 SODIMM development board incorporates i.MX6 SODIMM SOM Which is based on NXP’s high performance i.MX6 Quad ARM Cortex A9 processor and the carrier board with optional 4.3” resistive display kit. The development board can be used for quick prototyping of various applications targeted by the i.MX6 processors. With the 100mm x72 mm Pico ITX size, the kit is highly packed with all the necessary on-board connectors to validate the i.MX6 CPU features.
Features
- High performance Quad Cortex-A9 CPU @ 1GHz
- Gigabit Ethernet, PCIe, SATA, LVDS, HDMI IOs
- 4.3" display kit with resistive touch screen
- Ultra compact form factor 100mm x 72mm
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX6Q SODIMM | |
| System on Module - SOM | |
| 1GB | |
| 4GB | |
| eMMC Flash | |
| 4 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| HDMI/LVDS/RGB | |
| LCD | |
| Android Lollipop 5.0.0 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Android Lollipop 5.0.0 | |
| Linux 3.14.38 | |
| No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

