iWave SystemsIW-G15S-PI2L-3D001G-E004G-BENSingle Board Computers - SBCs
SBC, 1GHz NXP CPU 2GB DDR3 10Mbps/100Mbps/1000Mbps
iWave's NXP Single Board Computer (SBC) is a complete computer built on a single circuit board. i.MX6 Pico ITX Single Board Computer is the Industry's latest SBC around NXP i.MX6 that includes Quad, Dual, DualLite and Solo core families based on the ARM® Cortex™-A9 architecture which is iWave’s 4th i.MX6 based designs.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Pico-ITX | |
| NXP | |
| 1GHz | |
| DDR3 | |
| 2GB | |
| No | |
| Realtek AC97 | |
| Yes | |
| 10Mbps/100Mbps/1000Mbps | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| Android 4.3 Jelly Bean|Linux 3.0.35|WEC7 | |
| -20 | |
| 85 | |
| No | |
| No | |
| 100 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

