iWave SystemsIW-G20D-Q702-3D001G-E008G-LCMEingebettete Systementwicklungsboards und -kits
RZ/G1M QSEVEN System on Module - SOM Development Kit 1500MHz CPU 1GB RAM 2MB/8GB eMMC Flash/SPI NOR Flash Linux BSP
iWave's Renesas RZ/G1M,G1N development board incorporates RZ/G1M Qseven SOM Which is based on Renesas high performance RZ/G1M,G1N Dual ARM Cortex A15 MPU and the carrier board with optional 7” capacitive display kit. The development board can be used for quick prototyping of various applications targeted by the RZ/G1M,G1N processor. With the 120mm x120 mm Nano ITX size, the kit is highly packed with all the necessary on-board connectors to validate the RZ/G1M,G1N MPU features
Features
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Development Kit | |
| RZ/G1M QSEVEN | |
| System on Module - SOM | |
| 1GB | |
| 2MB/8GB | |
| eMMC Flash/SPI NOR Flash | |
| 4 | |
| 1 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| LVDS | |
| LCD | |
| Linux BSP | |
| MMC/SD | |
| No | |
| Yes | |
| Flash | |
| Linux BSP | |
| Yes |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

