IXYSIX2127NGate- und Leistungstreibern
Driver 600V 1-OUT High Side Non-Inv 8-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 130 | |
| 65 | |
| 200 | |
| 3.3V|5V|12V | |
| 9 | |
| 12 | |
| 0.8(Max) | |
| 3(Min) | |
| 600 | |
| 625 | |
| -40 | |
| 125 | |
| Current Limit|Undervoltage Lockout | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.48(Max) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.65 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP SMD |
| 8 | |
| Leitungsform | Gull-wing |
Ixys Corporation's IX2127N power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 12 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

