IXYSIXDN630MYIGate- und Leistungstreibern
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 20 | |
| 18 | |
| 65 | |
| 9 | |
| 35 | |
| 4 | |
| 0.8(Max) | |
| 3.5(Min) | |
| 30 | |
| 0.16|0.17 | |
| -40 | |
| 125 | |
| Extended | |
| Under Voltage Lockout | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.8(Max) |
| Verpackungsbreite | 9.5(Max) |
| Verpackungslänge | 10.3(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 6 | |
| Leitungsform | Gull-wing |
Use the IXDN630MYI power driver from Ixys Corporation to turn on and off your high-power transistors! This device has a maximum propagation delay time of 65 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 35 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

