| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 110 | |
| 15@10V | |
| 110@10V | |
| 110 | |
| 3550@25V | |
| 480000 | |
| 25 | |
| 25 | |
| 65 | |
| 21 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.45(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.24(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Thanks to Ixys Corporation, both your amplification and switching needs can be taken care of with one component: the IXFH110N10P power MOSFET. Its maximum power dissipation is 480000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes hiperfet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

