| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 120 | |
| 16@10V | |
| 150@10V | |
| 150 | |
| 4900@25V | |
| 600000 | |
| 26 | |
| 42 | |
| 85 | |
| 33 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.45(Max) mm |
| Verpackungsbreite | 5.3(Max) mm |
| Verpackungslänge | 16.24(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The IXFH120N15P power MOSFET from Ixys Corporation provides the solution. Its maximum power dissipation is 600000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with hiperfet technology. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

