| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±30 | |
| 12 | |
| 1050@10V | |
| 80@10V | |
| 80 | |
| 4080@25V | |
| 463000 | |
| 36 | |
| 25 | |
| 60 | |
| 30 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.45(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.24(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Ixys Corporation's IXFH12N100P power MOSFET can provide a solution. Its maximum power dissipation is 463000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes hiperfet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

