| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 150 | |
| 36 | |
| 190@10V | |
| 102@10V | |
| 102 | |
| 5800@25V | |
| 650000 | |
| 22 | |
| 25 | |
| 80 | |
| 30 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IXFH36N60P power MOSFET, developed by Ixys Corporation. Its maximum power dissipation is 650000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with hiperfet technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

