| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 420 | |
| 2.6@10V | |
| 670@10V | |
| 670 | |
| 47000@25V | |
| 1670000 | |
| 255 | |
| 155 | |
| 115 | |
| 47 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.16(Max) |
| Verpackungsbreite | 5.13(Max) |
| Verpackungslänge | 19.96(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-264 |
| 3 |
If you need to either amplify or switch between signals in your design, then Ixys Corporation's IXFK420N10T power MOSFET is for you. Its maximum power dissipation is 1670000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with hiperfet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

