| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 80 | |
| 65@10V | |
| 197@10V | |
| 197 | |
| 12700@25V | |
| 1040000 | |
| 16 | |
| 27 | |
| 70 | |
| 25 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.16(Max) |
| Verpackungsbreite | 5.13(Max) |
| Verpackungslänge | 19.96(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-264 |
| 3 |
This IXFK80N50P power MOSFET from Ixys Corporation can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1040000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with hiperfet technology. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

