| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±30 | |
| 7 | |
| 1900@10V | |
| 47@10V | |
| 47 | |
| 2590@25V | |
| 300000 | |
| 44 | |
| 49 | |
| 42 | |
| 25 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 |
Thanks to Ixys Corporation, both your amplification and switching needs can be taken care of with one component: the IXFP7N100P power MOSFET. Its maximum power dissipation is 300000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with hiperfet technology. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

