| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 120 | |
| 16@10V | |
| 150@10V | |
| 150 | |
| 4900@25V | |
| 600000 | |
| 26 | |
| 42 | |
| 85 | |
| 33 | |
| -55 | |
| 175 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 5.1(Max) |
| Verpackungsbreite | 14(Max) |
| Verpackungslänge | 16.05(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-268 |
| 3 |
This IXFT120N15P power MOSFET from Ixys Corporation can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 600000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes hiperfet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

