IXYSIXTK180N15PMOSFETs

Trans MOSFET N-CH 150V 180A 3-Pin(3+Tab) TO-264AA

Looking for a component that can both amplify and switch between signals within your circuit? The IXTK180N15P power MOSFET from Ixys Corporation provides the solution. Its maximum power dissipation is 800000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with polarht technology. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.