| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 600 | |
| ±20 | |
| 32 | |
| 350@10V | |
| 196@10V | |
| 196 | |
| 11100@25V | |
| 890000 | |
| 33 | |
| 27 | |
| 95 | |
| 37 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.16(Max) |
| Verpackungsbreite | 5.13(Max) |
| Verpackungslänge | 19.96(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-264 |
| 3 |
This IXTK32P60P power MOSFET from Ixys Corporation can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 890000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

