| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 50 | |
| 60@10V | |
| 70@10V | |
| 70 | |
| 2720@25V | |
| 360000 | |
| 30 | |
| 35 | |
| 70 | |
| 26 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungsbreite | 4.9(Max) |
| Verpackungslänge | 15.8(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3P |
| 3 | |
| Leitungsform | Through Hole |
Compared to traditional transistors, IXTQ50N20P power MOSFETs, developed by Ixys Corporation, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 360000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

