| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 88 | |
| 40@10V | |
| 180@10V | |
| 180 | |
| 6300@25V | |
| 600000 | |
| 25 | |
| 24 | |
| 96 | |
| 25 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungsbreite | 4.9(Max) |
| Verpackungslänge | 15.8(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3P |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Ixys Corporation's IXTQ88N30P power MOSFET is for you. Its maximum power dissipation is 600000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes polarht technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

