| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 40 | |
| 170@10V | |
| 320@10V | |
| 320 | |
| 10400@25V | |
| 540000 | |
| 44 | |
| 133 | |
| 127 | |
| 50 | |
| -55 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 5.1(Max) |
| Verpackungsbreite | 14(Max) |
| Verpackungslänge | 16.05(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-268 |
| 3 |
This IXTT40N50L2 power MOSFET from Ixys Corporation can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 540000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes linear l2 technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

