Pulse Electronics CorporationJ00-0014NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| Through Hole |
This modular rj-45 J00-0014NL telephone and telecom connector from Pulse is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. This part has an operating temperature of 0 to 70 °C. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. It uses the solder termination method. J00-0014NL is housed in thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

