Pulse Electronics CorporationJ0C-0005NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 750 | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 16.26 | |
| 21.95 | |
| 14.36 | |
| Surface Mount |
Make a strong and durable connection with this rj-45 J0C-0005NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.27 mm. This connector has a single port. It has a female type gender. This component will be shipped in tray format. This product is 16.26 mm long, 14.36 mm tall and 21.95 mm deep. It uses the solder termination method. J0C-0005NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

