Pulse Electronics CorporationJ0C-0006NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 18.26 | |
| 21.95 | |
| 15.36 | |
| Surface Mount |
Do not worry about a bad telecom line connection again with this rj-45 J0C-0006NL telephone and telecom connector manufactured from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. Its pitch is 1.27 mm. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. J0C-0006NL is housed in thermoplastic. This product is 18.26 mm long, 15.36 mm tall and 21.95 mm deep. This part has an operating temperature of 0 to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

