Reduced Price
Pulse Electronics CorporationJ0G-0007NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 11 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 11 | |
| 8 | |
| 8 | |
| Solder | |
| 2.03 | |
| Right Angle | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 17.78 | |
| 24.56 | |
| 11.3 | |
| Through Hole |
Looking for a way to connect a phone to a device? This rj-45 J0G-0007NL telephone and telecom connector from Pulse will get you there. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.03 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. This product is 24.56 mm deep. J0G-0007NL is housed in thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

