Pulse Electronics CorporationJ1N-0003NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 32 POS Solder RA Panel Mount 56 Terminal 4 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 56 | |
| 32 | |
| 40 | |
| Solder | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Multiport | |
| 57.79 | |
| 34.04 | |
| 12.19 | |
| Through Hole |
Looking for a way to connect a phone to a device? This rj-45 J1N-0003NL telephone and telecom connector from Pulse will get you there. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has 4 ports. J1N-0003NL is housed in thermoplastic. It uses the solder termination method. This product is 57.79 mm long, 12.19 mm tall and 34.04 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

