Pulse Electronics CorporationJ3011G21DNLTSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single | |
| 16.1 | |
| 27 | |
| 13.61 | |
| Surface Mount |
Secure connections for high-speed networks is as simple as installing this rj-45 J3011G21DNLT telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.02 mm. This connector has a single port. It has a right angle body orientation. It has a female type gender. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. J3011G21DNLT is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

