Pulse Electronics CorporationJ8064E62NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5/Cat 6 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 16 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Tray | |
| Multiport | |
| 31.18 | |
| 21.36 | |
| 13.61 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 J8064E62NL telephone and telecom connector manufactured from Pulse. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. The component will be shipped in tray format. J8064E62NL is housed in thermoplastic. This product is 31.18 mm long, 13.61 mm tall and 21.36 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

