Sensitron SemiconductorJANS1N6640USGleichrichter
Diode Small Signal Switching 50V 0.3A 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Single | |
| 50 | |
| 0.3@Ta=75C | |
| 2.5@Ta=55C | |
| 4 | |
| -65 | |
| 175 | |
| Military | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.16(Max) |
| Verpackungsbreite | 2.16(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode JANS1N6640US rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 2.5@Ta=55C A, while its maximum continuous forward current is 0.0003@Ta=75C A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

