| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 14 | |
| 5% | |
| 500 | |
| 0.25 | |
| 0.05 | |
| 27 | |
| 200 | |
| 500 | |
| 40 | |
| -65 | |
| 175 | |
| Military | |
| Durchmesser | 2.28(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.08(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this JANTX1N4108-1 zener diode from Aeroflex is exactly what you need. This device has a maximum regulator current of 27 mA. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 0.25 mA. Its maximum leakage current is 0.05 μA. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

