SemtechJANTX1N4471Zener

Diode Zener Single 18V 5% 1500mW 2-Pin Case G-99 Bulk/T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator JANTX1N4471 zener diode from Semtech. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 79 mA. Its maximum leakage current is 0.05 μA. Its test current is 14 mA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.