| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 68 | |
| 5% | |
| 5500 | |
| 5000 | |
| 20 | |
| 2 | |
| 70 | |
| 50 | |
| 5000 | |
| -55 | |
| 175 | |
| Military | |
| 0.1%/°C(Max) | |
| Bulk|Tape and Reel | |
| Durchmesser | 3.56(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.7(Max) |
| Leiterplatte geändert | 2 |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator JANTX1N4978 zener diode from Semtech. This device has a maximum regulator current of 70 mA. Its test current is 20 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 2 μA. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

