| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 13000 | |
| 5000 | |
| 8 | |
| 2 | |
| 31.6 | |
| 330 | |
| 5000 | |
| -55 | |
| 175 | |
| Military | |
| 0.105%/°C(Max) | |
| Bulk|Tape and Reel | |
| Durchmesser | 3.56(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.7(Max) |
| Leiterplatte geändert | 2 |
| 2 |
Access the reverse breakdown region using a voltage regulator JANTX1N4986 zener diode from Semtech. This device has a maximum regulator current of 31.6 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 2 μA. Its test current is 8 mA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

