SOURIAUJBXEA2G04FCSDSSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Medical Blister
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| G | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18 | |
| No | |
| Copper Nickel | |
| Gold Over Nickel | |
| Brass Alloy | |
| Chrome Over Nickel | |
| 15 | |
| 1000VDC|800VAC | |
| -50 | |
| 125 | |
| IP40 | |
| 1000 | |
| Threaded | |
| 1000 | |
| 20 | |
| 24 | |
| Blister |
By using this push-pull JBXEA2G04FCSDS connector from Souriau you can connect circular peripherals straight to your device. This socket type connector's 4 contacts that are made out of copper nickel and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement has chrome over nickel plating. This device has a maximum current rating of 30 A. This circular connector has an operating temperature of -50 to 125 °C. This product is 24 mm long with a diameter of 20 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

