Pulse Electronics CorporationJC0-1011NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS Solder RA Thru-Hole 28 Terminal 2 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 28 | |
| 16 | |
| 16 | |
| Solder | |
| Right Angle | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| 70 | |
| Stacked | |
| 19.85 | |
| 34.29 | |
| 26.67 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 JC0-1011NL telephone and telecom connector manufactured from Pulse. It has a female type gender. It has a right angle body orientation. JC0-1011NL is housed in thermoplastic. This product is 19.85 mm long, 26.67 mm tall and 34.29 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

