NKK SwitchesJF15RP3GETastschalter
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 2 | |
| Blue | |
| 1.7 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 70 | |
| 22.8 | |
| 17.7 | |
| 6.78 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
Wow! This ultra-thin JF15RP3GE tactile switch from NKK Switches is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JF15RP3GE tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This blue square button actuator is 1.7 mm long. This product is 22.8 mm long, 6.78 mm tall and 17.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

