NKK SwitchesJF15SP4GTastschalter
Switch Tactile OFF (ON) SPST Piano PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Piano | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 2 | |
| Blue | |
| 1.9 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 85 | |
| 17.7 | |
| 17.7 | |
| 5.08 | |
| 17.7 | |
| 17.7 | |
| 6.98 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
With just a change in pressure this ultra-thin JF15SP4G tactile switch from NKK Switches can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP4G tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 17.7 mm long, 6.98 mm tall and 17.7 mm deep. This blue piano actuator is 1.9 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

