NKK SwitchesJF15SP4HTastschalter
Switch Tactile OFF (ON) SPST Piano PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Piano | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 2 | |
| Gray | |
| 1.9 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 85 | |
| 17.7 | |
| 17.7 | |
| 5.08 | |
| 17.7 | |
| 17.7 | |
| 6.98 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
Turn on or off your circuit simply by applying pressure to this ultra-thin JF15SP4H tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP4H tactile switch has a PC pin termination style. This gray piano actuator is 1.9 mm long. The maximum DC voltage rating is 24 VDC. This product is 17.7 mm long, 6.98 mm tall and 17.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

