Pulse Electronics CorporationJK0-0133NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 14 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 14 | |
| 8 | |
| 8 | |
| Solder | |
| 2.03 | |
| Right Angle | |
| 500 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 16.79 | |
| 33.02 | |
| 13.87 | |
| Through Hole |
Never drop a call or phone connection using this rj-45 JK0-0133NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.03 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. JK0-0133NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 16.79 mm long, 13.87 mm tall and 33.02 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

