Pulse Electronics CorporationJK0654219NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 18.64 | |
| 33.02 | |
| 14.98 | |
| Number of Cores per Jack | 8 |
| 10BASE-T|100BASE-T|1000BASE-T | |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.13 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 JK0654219NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.03 mm. It has a right angle body orientation. It has a female type gender. JK0654219NL is housed in thermoplastic. This product is 18.64 mm long, 14.98 mm tall and 33.02 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
