50-75% Rabatt
Cree LEDJK3030UWT-B-H35GB0000-1Z000001 (JK3030U 6V B Class)LED
LED Uni-Color White 2-Pin SMD T/R
The J Series 3030 High‑Efficacy (HE) LEDs deliver relentless performance with best‑in‑class corrosion resistance. The J Series 3030 HE LED is the only solution for industrial applications expecting durable and reliable high‑performance lighting in the most extreme conditions.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 147lm | |
| 120 | |
| 240 | |
| 6.2 | |
| 5(Max) | |
| 6 | |
| -40 | |
| 105 | |
| 3500K | |
| No | |
| White | |
| 80(Min) | |
| Yes | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.66 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | SMD |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

